Marathon Special Products 26TBJ08

Image may be a representation.
See specs for product details.
Terminal Block; Navy class; 8P; 20A; 300V AC/DC; w/Jumper
Manufacturer #: 26TBJ08
Allied Stock #: 70618656
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$20.90 (Each)
1 $20.90
10 $20.25
25 $19.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 20 A
Number of Poles 8 Pole
Product Added to Cart
Marathon Special Products
Terminal Block; Navy class; 8P; 20A; 300V AC/DC; w/Jumper
Allied Stock #: 70618656
Mfr's Part #: 26TBJ08
$20.900 Each
Quantity added: