Marathon Special Products 1423579

Image may be a representation.
See specs for product details.
Terminal Block; Power Splicer; 3 Pole; 175 AMPS; 600V AC/DC
Manufacturer #: 1423579
Allied Stock #: 70592372
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70592134
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 175 A
Number of Poles 3 Pole
Voltage Rating 600 V
Primary Type Power Splicer
Product Added to Cart
Marathon Special Products
Terminal Block; Power Splicer; 3 Pole; 175 AMPS; 600V AC/DC
Allied Stock #: 70592372
Mfr's Part #: 1423579
$21.640 Each
Quantity added: