Marathon Special Products 1332281CH

Image may be a representation.
See specs for product details.
Terminal Block; Power; 2 Pole; 510 AMPS; 600V AC/DC; w/cover
Manufacturer #: 1332281CH
Allied Stock #: 70592100
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$196.78 (Each)
1 $196.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 510 A
Number of Poles 2 Pole
Product Added to Cart
Marathon Special Products
Terminal Block; Power; 2 Pole; 510 AMPS; 600V AC/DC; w/cover
Allied Stock #: 70592100
Mfr's Part #: 1332281CH
$196.780 Each
Quantity added: