Mallory Sonalert SCVC

Image may be a representation.
See specs for product details.
Volume Control; 10 to 15 dB
Manufacturer #: SCVC
Allied Stock #: 70186868

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.473 (Each)
1 $1.473
5 $1.391
10 $1.349
25 $1.318
50 $1.246
100 $1.102
Availability

822 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Attenuation 10 to 15 dB
Series SCVC Series
For Use With SC Series
Standards RoHS Compliant
Type Manual
Primary Type Volume Shutter

Overview

10 dB to 15 dB Attenuation Manual Volume Control
Accessory For Panel Mount Alarms



Manual Sound Baffle


Features:


  • Mounts to the Front of the Panel Alarm.
  • Manually Adjust Sound Level 10 to 20 dB Lower
  • Use with SC or SCE Series


  • Product Added to Cart
    Mallory Sonalert
    Volume Control; 10 to 15 dB
    Allied Stock #: 70186868
    Mfr's Part #: SCVC
    $1.473 Each
    Quantity added: