Mallory Sonalert ACC03

Image may be a representation.
See specs for product details.
Accessory Neoprene Gasket; NEMA 3R; 4X; 12; IP66; Series SC SCE and SCL
Manufacturer #: ACC03
Allied Stock #: 70186641

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.68 (Each)
1 $0.68
5 $0.639
10 $0.628
25 $0.608
50 $0.577
100 $0.515
Availability

334 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ACC Series
Diameter, Outer 41.4 mm
For Use With SC Series Panel Alarms, SCE Series Panel Alarms, SCL Series Panel Alarms, VSB Series Panel Alarms
Material Neoprene
Standards UL Listed, RoHS Compliant
Type Neoprene NEMA4X Gasket
Primary Type Gasket

Overview

Mallory Sonalert Accessory For Panel Mount Alarms





NEMA-IP Sealing Gasket


Features:


  • Use for NEMA 3R, 4X, or 12, or IP-66 Applications
  • UL & C-UL Approved
  • Fits Most Mallory Sonalert Panel Mount Alarms


  • Product Added to Cart
    Mallory Sonalert
    Accessory Neoprene Gasket; NEMA 3R; 4X; 12; IP66; Series SC SCE and SCL
    Allied Stock #: 70186641
    Mfr's Part #: ACC03
    $0.680 Each
    Quantity added: