Luna Optoelectronics NSL-32

Image may be a representation.
See specs for product details.
Optocoupler; 2.0 V (Max.) at 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Manufacturer #: NSL-32
Allied Stock #: 70136794
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.56 (Each)
1 $2.56
100 $2.41
250 $2.27
500 $2.09
1000 $1.92
Availability

591 can ship immediately.

2500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NSL Series
Current, Forward 40 mA (Max.)
Output Type Photocell
Package Type Axial
Power Dissipation 50 mW
Maximum Operating Temperature 75 °C
Minimum Operating Temperature -40 °C
Type Analog
Voltage, Forward 2.0 V (Max.) @ 16 mA
Voltage, Reverse 100 uA (Max.)
Input Type LED
Isolation Voltage 2000 V (Max.)
Product Added to Cart
Luna Optoelectronics
Optocoupler; 2.0 V (Max.) at 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Allied Stock #: 70136794
Mfr's Part #: NSL-32
$2.560 Each
Quantity added: