Lumex LCM-S01604DSF

Image may be a representation.
See specs for product details.
Display; LCD; Character; 16x4; 5V; 12mA; Op Temp32 to122F; Transflective; LED Backlight
Manufacturer #: LCM-S01604DSF
Allied Stock #: 70127577
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.727 (Each)
1 $28.727
25 $27.24
100 $25.492
250 $24.312
500 $23.245
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series InfoVue Series
Color Gray
Current, Supply 12 mA (Typ.)
Display Type LCD
Input Voltage 2.2 V
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -20 °C
Type Transflective
Character Height 2.95 x 4.65 mm
Storage Temperature -30 to +85 °C
Supply Voltage Logic 5 V (Typ.)
Viewing Area 65.00 x 25.60 mm
Character Format 16 x 4

Overview

Lumex InfoVue Series – Transreflective Display Modules:

Lumex’s InfoVue™ family of LCD modules offers a variety of size and fluid type options. With operating temperatures of up to 105…C, 12:00 and 6:00 viewing angles and reflective, transflective and transmissive polarizers, there are display options here for many applications.

Features:

  • Reliable User-Interface Display
  • Low-Power Consumption
  • Very Long Operational Life
  • Low-Cost Power and Signal Interference
  • Customization and Flexibility
  • Affordable Tooling Costs

    Applications:
  • Audio Equipment (Home/Office)
  • Consumer Items (Watches, Calculators, Radio, Toys)
  • Automotive Dash Panels
  • Medical Equipment
  • Security Electronics
  • Military Control Panels
  • Testing Equipment

  • Product Added to Cart
    Lumex
    Display; LCD; Character; 16x4; 5V; 12mA; Op Temp32 to122F; Transflective; LED Backlight
    Allied Stock #: 70127577
    Mfr's Part #: LCM-S01604DSF
    $28.727 Each
    Quantity added: