Lumex LCD-S401C52TR

Image may be a representation.
See specs for product details.
Display; LCD; Character; 4 Digits; .52 inch Character; Twisted Nematic; Reflective
Manufacturer #: LCD-S401C52TR
Allied Stock #: 70127428
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.904 (Each)
1 $3.904
25 $3.507
100 $3.189
250 $2.928
500 $2.701
Availability

753 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application LCD
Series InfoVue Series
Color Gray
Display Type LCD
Type Reflective
Number of Digits 4 Digits
Overall Size 50.80 × 22.73 mm
Supply Voltage Logic 5 V (Typ.) VAC
Viewing Area 45.72 x 17.78 mm
Character Format 4x1

Overview

Lumex InfoVue Series – Transreflective Display Modules:

Lumex’s InfoVue™ family of LCD modules offers a variety of size and fluid type options. With operating temperatures of up to 105…C, 12:00 and 6:00 viewing angles and reflective, transflective and transmissive polarizers, there are display options here for many applications.

Features:

  • Reliable User-Interface Display
  • Low-Power Consumption
  • Very Long Operational Life
  • Low-Cost Power and Signal Interference
  • Customization and Flexibility
  • Affordable Tooling Costs

    Applications:
  • Audio Equipment (Home/Office)
  • Consumer Items (Watches, Calculators, Radio, Toys)
  • Automotive Dash Panels
  • Medical Equipment
  • Security Electronics
  • Military Control Panels
  • Testing Equipment

  • Product Added to Cart
    Lumex
    Display; LCD; Character; 4 Digits; .52 inch Character; Twisted Nematic; Reflective
    Allied Stock #: 70127428
    Mfr's Part #: LCD-S401C52TR
    $3.904 Each
    Quantity added: