Skip to content
Lumberg Automation / Hirschmann

Lumberg Automation / Hirschmann 933210199

Mfr. Part #: 933210199
Allied Stock #: 70051129

Description

Circular M12 Socket, 4 Position, Screw Terminal, 4A, 250V, IP67, E Series

Availability

Can ship immediately:

5

Request Lead Time  

Price

Qty.

Standard Price

1

$9.71

10

$9.41

25

$9.12

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 933210199
Connector Size M12
Connector Type Socket
Current Rating 4 A
Gender Female
IP Rating IP67
Number of Contacts 4
Number of Positions 4
Series E Series
Termination Screw
Type Socket
Voltage Rating 250 V
Product Added to Cart
Lumberg Automation / Hirschmann
Circular M12 Socket, 4 Position, Screw Terminal, 4A, 250V, IP67, E Series
Allied Stock #: 70051129
Mfr's Part #: 933210199
$9.710 Each
Quantity added: