Lorlin CK1028RS

Image may be a representation.
See specs for product details.
Rotary Switch; 12 Way; 10 mm Mounting; Solder Tab
Manufacturer #: CK1028RS
Allied Stock #: 70749409

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.17 (Each)
1 $2.17
10 $1.94
50 $1.75
100 $1.52
250 $1.33
Availability

0 can ship immediately.

101 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 0.15 A
Mounting Hole Size 10 mm
Termination Solder Lugs
Contact Form SP12T
Voltage Rating 250 VAC

Overview

Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.

Product Added to Cart
Lorlin
Rotary Switch; 12 Way; 10 mm Mounting; Solder Tab
Allied Stock #: 70749409
Mfr's Part #: CK1028RS
$2.170 Each
Quantity added: