Littelfuse V220MA2A

Image may be a representation.
See specs for product details.
Varistor; Circuit Protection; 220VAC; 380V; 100A; Metal Oxide; 21pF; Axial; -55degC
Manufacturer #: V220MA2A
Allied Stock #: 70184831

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
1 $1.05
10 $1.03
50 $0.96
100 $0.89
250 $0.80
500 $0.68
Availability

1011 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MA Series
Capacitance 21 pF
Clamping Voltage 380 V
Energy Rating 0.8 Joules
Insulation Resistance 1000 Megohms (Max.)
Mounting Style Through Hole
Number of Circuits 1
Package Type Axial
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -55 °C
Terminal Type Axial Leaded
Type MOV
Voltage, Operating 220 VAC (Max.) @ 85 °C
Current, Peak 100 A
Technology Metal Oxide
Voltage, Varistor 253 V
Voltage, AC 132 VAC
Voltage, DC 181 VDC

Overview

The MA Series of transient surge suppressors are axial lead Metal Oxide Varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment. They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA Series is offered with standard ('S' suffix) or tightened ('B' suffix) clamping voltage.
Features:

  • 3 mm Diamter Disc Size
  • Small Axial Lead Package
  • Wide Operating Voltage Range: - VMIACIRMS: 9-254 V - VMIDCI: 13-365 V
  • No Derating Up to 85°C Ambient

  • Product Added to Cart
    Littelfuse
    Varistor; Circuit Protection; 220VAC; 380V; 100A; Metal Oxide; 21pF; Axial; -55degC
    Allied Stock #: 70184831
    Mfr's Part #: V220MA2A
    $1.050 Each
    Quantity added: