Littelfuse V20E510

Image may be a representation.
See specs for product details.
VARISTOR 738V 10KA DISC 20MM
Manufacturer #: V20E510
Allied Stock #: 70184866

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UltraMOV Series
Capacitance 350 pF
Clamping Voltage 1355 V
Dimensions 0.906" (Ma x .) Dia. x 1.043" (Ma x .) H
Energy Rating 325 Joules
Mounting Style Through Hole
Number of Circuits 1
Package Type Disc 20mm
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -55 °C
Terminal Type Radial Leaded
Type MOV
Voltage, Operating 510 VRMS @ +85 °C, 670 VDC @ +85 °C
Current, Peak 10000 A
Technology Metal Oxide
Voltage, Varistor 902 V
Voltage, AC 510 VAC
Voltage, DC 670 VDC

Overview

The UltraMOV Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Transient Voltage Surge Suppressors (TVSS), Uninterruptible Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching. These devices are produced in radial lead package sizes of 7, 10, 14, and 20 mm and offered in a variety of lead forms. UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This Series is LASER-branded and is supplied in bulk, ammo pack (fan-fold), or tape and reel packaging.
Features:

  • Operating Temperature Range: –55° to +85°C Ambient
  • Standard Lead Spacing; 5 mm, 7.5 mm and 10 mm Lead Spacing Also Available — See Footnote for Table Below

  • Product Added to Cart
    Littelfuse
    VARISTOR 738V 10KA DISC 20MM
    Allied Stock #: 70184866
    Mfr's Part #: V20E510
    ($1.000) Each
    Quantity added: