Littelfuse V131HA40

Image may be a representation.
See specs for product details.
HA Series Metal Oxide Varistor 10nF; Clamping 345V; Varistor 225.5V
Manufacturer #: V131HA40
Allied Stock #: 70184767
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.053 (Each)
1 $13.053
2 $12.798
5 $12.398
10 $11.874
25 $11.095
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HA Series
Mounting Style Surface Mount
Number of Circuits 1
Package Type Disc 40mm
Current, Peak 40000 A
Voltage, Varistor 225.5 V
Voltage, AC 130 VAC
Voltage, DC 175 VDC

Overview

High Energy Industrial HA Series Varistor, 2500 V Electric Strength
Availabel in clipped lead version for through hole board Mounting -designation "HC".
Designed to provide secondary surge protection in the outdoor and service entrance environment of buildings, and also in industrial applications for motor controls and power supplies used in the oil-drilling, mining, and transportation fields.

Product Added to Cart
Littelfuse
HA Series Metal Oxide Varistor 10nF; Clamping 345V; Varistor 225.5V
Allied Stock #: 70184767
Mfr's Part #: V131HA40
$13.053 Each
Quantity added: