Littelfuse 0473001.HAT1L

Image may be a representation.
See specs for product details.
Fuse axial 7x3.2mm PICO II Slo-Blo 1A T
Manufacturer #: 0473001.HAT1L
Allied Stock #: 70518995
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.09 (Each)
10 $1.09
100 $1.05
500 $0.99
1000 $0.91
2500 $0.83
5000 $0.71
Availability

0 can ship immediately.

640 can ship in 4 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series PICO II 473 Series
Current Rating 1 A
Mounting Type Through Hole
Package Type Axial
Temperature Range 55 to 125 degC
Termination PCB Mount (Cartridge Style Excluded)
Approvals CSA, PSE, UR
Action Slow
Breaking Capacity 50 Amps
Primary Type Subminiature Fuse
Voltage, AC 125 VAC
Voltage, DC 125 VDC

Overview

The 473 series PICO® II Slo-Blo® fuse combines time delay performance characteristics with the proven reliability of a PICO® fuse. Operating Ambient Temperature: –55°C to +125°C. Voltage Rating: 125 VAC/VDC. Materials: Encapsulated, epoxy-coated body; solder coated copper wire leads.

Product Added to Cart
Littelfuse
Fuse axial 7x3.2mm PICO II Slo-Blo 1A T
Allied Stock #: 70518995
Mfr's Part #: 0473001.HAT1L
$1.090 Each
Quantity added: