Littelfuse 03420001H

Image may be a representation.
See specs for product details.
Fuseholder; Panel Mount; 3AG; Straight Bottom; Bulk
Manufacturer #: 03420001H
Allied Stock #: 70184521

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.27 (Each)
1 $8.27
2 $8.105
5 $7.857
10 $7.526
25 $7.03
50 $6.451
100 $5.789
Availability

366 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 342 Series
Current Rating 20 A
Body Material Thermoplastic
Contact Material Tin Plated Copper/Copper Alloy
Mounting Style Panel Mount
Standards CSA Certified/UL Listed
Fuse Size 3AG
Voltage Rating 250 V

Overview

Littelfuse 342 Series Panel Mount fuse Holders
The Littelfuse 342 series panel mount fuseholders are a robust solution to a variety of application requirements. The 342 series of fuseholder are compatible with 3AG fuses and available with straight or right-angle body types. The series is available with a choice of solder, 3/16" Q.C or 1/4" Q.C connection types.

Product Added to Cart
Littelfuse
Fuseholder; Panel Mount; 3AG; Straight Bottom; Bulk
Allied Stock #: 70184521
Mfr's Part #: 03420001H
$8.270 Each
Quantity added: