Littelfuse 0218015.MXP

Image may be a representation.
See specs for product details.
Anti surge T LBC min fuse; 15A 5x20mm
Manufacturer #: 0218015.MXP
Allied Stock #: 70332386
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.30 (Each)
10 $0.30
100 $0.29
500 $0.27
1000 $0.25
2500 $0.23
5000 $0.19
Availability

0 can ship immediately.

4320 can ship in 4 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 218 Series
Current Rating 15 A
Mounting Type Holder
Package Type 5mm x 20mm
Size 5x20mm
Temperature Range 55 to 125 degC
Type Cartridge, Glass
Approvals CSA, PSE, UL, VDE
Action Slow
Breaking Capacity 100 Amps
Primary Type Cylindrical Fuse
Voltage, AC 250 VAC

Overview

218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.

Product Added to Cart
Littelfuse
Anti surge T LBC min fuse; 15A 5x20mm
Allied Stock #: 70332386
Mfr's Part #: 0218015.MXP
$0.300 Each
Quantity added: