Skip to content

Littelfuse 0217001.VXP

Fuse, Fast Acting, Glass Cartridge, 5 x 20mm, 250VAC, 1A, 217 Series

Mfr. Part #: 0217001.VXP / RS Stock #: 70246151

Littelfuse

Littelfuse 0217001.VXP

Mfr. Part #: 0217001.VXP
RS Stock #: 70246151

Description

Fuse, Fast Acting, Glass Cartridge, 5 x 20mm, 250VAC, 1A, 217 Series

Out of Stock

Price

Qty.

Standard Price

5

$1.46

25

$1.39

50

$1.31

250

$1.24

500

$1.17

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Approvals
BSI ; CE ; CCC ; CSA ; KC ; PSE ; SEMKO ; UR ; VDE
Body Material
Glass
Breaking Capacity
35 A Amps
Class
Supplemental
Current Rating
1 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Size
5x20mm in
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cylindrical Fuses

Overview

217 Series fast-acting glass fuses are designed for fast-acting protection of electronic equipment and appliances when fuses to international standards are required. Designed to international (IEC) standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.4-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and recognized by CSA through 6.3 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.