Littelfuse 0216002.MXP

View More
Image may be a representation.
See specs for product details.
Quick acting F HBC min fuse; 2A 5x20mm
Manufacturer #: 0216002.MXP
Allied Stock #: 70519076
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
25 $0.15
250 $0.14
Availability

1499 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 216 Series
Current Rating 2 A
Mounting Type Holder
Package Type 5mm x 20mm
Size 5x20mm
Temperature Range 55 to 125 degC
Type Cartridge, Ceramic
Approvals CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Breaking Capacity 1.5 kAmps
Primary Type Cylindrical Fuse
Voltage, AC 250 VAC

Overview

Quick Acting (F) HBC– Ceramic , 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Product Added to Cart
Littelfuse
Quick acting F HBC min fuse; 2A 5x20mm
Allied Stock #: 70519076
Mfr's Part #: 0216002.MXP
$0.150 Each
Quantity added: