Skip to content

Littelfuse 0154.375DRT

Fuse, 0.375A T Non-Resettable, Surface Mount, 125V, OMNI-BLOK 154T Series

Mfr. Part #: 0154.375DRT / RS Stock #: 70519138

Littelfuse

Littelfuse 0154.375DRT

Mfr. Part #: 0154.375DRT
RS Stock #: 70519138

Description

Fuse, 0.375A T Non-Resettable, Surface Mount, 125V, OMNI-BLOK 154T Series

In Stock:

100

Price

Qty.

Standard Price

1

$4.13

5

$4.01

10

$3.92

50

$3.84

100

$3.76

250

$3.63

Additional Inventory

Can ship in 10 days:

5005

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
125 V
Action
Slow
Approvals
UL
Body Color
White
Breaking Capacity
50 A
Current Rating
0.375 A
DC Voltage
125 V
Mounting Type
Surface Mount
Package Type
2-SMD, Square End Block with Holder
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses

Overview

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installlation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installled on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.