Leviton GFRBF-I

Image may be a representation.
See specs for product details.
20 Amp Feed- Through; 125 Volt Receptacle/Outlet; - Ivory
Manufacturer #: GFRBF-I
Allied Stock #: 71147317
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.50 (Each)
1 $25.50
Availability

95 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Self-Test Series
Family Name SmartlockPro Series
UPC Code 07847771453

Overview

Leviton SmartlockPro Series – Self-Test GFCI Outlets | Advanced Technology to Help Protect Against Electrical Shock:

Leviton SmartlockPro® GFCIs are engineered to help protect people from the hazards of electric shock and electrocution by cutting off power to a light or appliance in a fraction of a second if a dangerous ground-fault is detected. They are required by the National Electrical Code in all wet or damp locations within the home.

Industry-leading quality, professional grade lockout action, and the slimmest profile on the market make SmartlockPro Self-Test GFCIs a smart choice in ground fault circuit interrupter protection. Engineered to meet the latest UL standard for auto-monitoring (self-test), our complete line of self-test GFCIs periodically conduct an automatic internal test to confirm that protected power is available. If the GFCI detects a problem, one or more of the following will occur:
– Power will be denied (trip with the inability to reset)
– Trip with the ability to reset, subject to the next auto-monitoring test cycle or repeatedly trip
– Visual and/or audible indication

Self-Test Features:

  • Provides continuous ground fault protection – detects and trips\ on actual ground fault even when self-test is being conducted
  • On initial power up, tests the GFCI within 3 seconds Auto-monitoring exceeds the UL requirement
  • Auto adapts and shifts to more frequent testing if potential problem is detected
  • Testing frequency regularly updates protection status
  • Electronics are designed to minimize any false triggers

    Series Features:
  • Patented bridge contact provides individual sets of contacts for n GFCI receptacle face and downstream receptacles; no power will be delivered to receptacle face if improperly wired (line-load reversed)
  • Trip threshold meets or exceeds UL requirements for tripping time
  • Improved immunity to high frequency noise reduces nuisance tripping
  • Advanced electronics provides superior resistance to electrical surges and over-voltages
  • Patented Lockout Action prevents reset if GFCI is damaged and cannot respond to a ground fault
  • Status Indicator Light provides simple, intuitive feedback on power and protection status as well as indication of line/load reversal
  • Silver alloy contacts
  • Impact-resistant thermoplastic cover and body
  • One-piece T-design trip latch mechanism provides efficient operation
  • Available in 15A and 20A versions, all with Fed Spec rating
  • TEST and RESET button colors match device face
  • Compatible with all Decora® devices and wallplates; available in select
  • Decora colors
  • Limited Two-Year Product Warranty
  • UL Standard 943 Class A (GFCI) and 498 (Receptacles)
  • UL Listed (File #E-48380)
  • CSA Certified (File #LR-57811)
  • NOM Certified
  • Meets Federal Specification W-C-596G (blank face - exception)
  • Environmental: Flammability UL-94 V2 Rating
  • Operating Temperature: -35°C to 66°C
  • Material: Face, Thermoplastic; Body, Polycarbonate

    Applications:
  • Residential – Kitchens, bathrooms, garages, basements, laundry rooms, wet sink and other wet locations around the home
  • Educational Facilities – Classrooms, restrooms, laboratories, dormitories and kitchens
  • Airports – Public bathrooms, general use and maintenance areas
  • Restaurants, Lodging and Retail Malls – Public bathrooms, general use and maintenance areas
  • Commercial Offices – Bathrooms, basement areas, hallways and kitchen facilities
  • Public Areas – Wherever receptacles are located near wet or damp locations

  • Product Added to Cart
    Leviton
    20 Amp Feed- Through; 125 Volt Receptacle/Outlet; - Ivory
    Allied Stock #: 71147317
    Mfr's Part #: GFRBF-I
    $25.500 Each
    Quantity added: