Lascar Electronics SP 300-BLUE

Image may be a representation.
See specs for product details.
Voltmeter; 3.5 digit blue LED display; 200mV; 8 pin SIL; IP65
Manufacturer #: SP 300-BLUE
Allied Stock #: 70101415
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.30 (Each)
1 $52.30
3 $49.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 3-1/2 Digit LED Voltmeter Module
Accuracy 0.1 %
Series SP Series
Depth 0.394" (10mm)
Display Type LED
Measurement Range 0 to 200 mVDC
Measuring Range Maximum of 200 mVDC
Mounting Type Socket/Panel Mount
Cut Out, Panel 1.34 L x 0.84 H in., 34 L x 21.3 H mm
Supply Voltage 4.75 to 5.25 VDC
Temperature Range 0 to +50 °C
Temperature, Opening, Maximum 50 °C
Operating Temperature 0 to +50 °C
Minimum Operating Temperature 0 °C
Termination SIL-8 Pins
Type Electronic
Function Voltage
Approvals RoHS
Display Digit Height 9.4 mm
Meter Type Voltmeter
Number of Digits 3.5 Digits
Primary Type Electronic
Special Features Splashproof
Dimensions, Cutout, Inches 34 x 21.3 mm
Input Signal Type Voltage

Overview

The SP Series consists of five 31⁄2-digit voltmeters with ±200 mVDC full scale reading, a 3-digit 2-wire signal powered voltmeter (SP 5-1200-BL) and a 17 segment, analog-style LCD panel meter (SP 5-1710-BL). The SP Series voltmeters are available in LCD and LED format with 12-pin modules allowing more modes of operation and compatibility with similar competing modules. 9-pin versions are lower cost, easier to use and more suited to new designs. All modules when fitted with the rubber seal supplied are splashproof protected from the front.

Product Added to Cart
Lascar Electronics
Voltmeter; 3.5 digit blue LED display; 200mV; 8 pin SIL; IP65
Allied Stock #: 70101415
Mfr's Part #: SP 300-BLUE
$52.300 Each
Quantity added: