Lascar Electronics EMV 1200

Image may be a representation.
See specs for product details.
Panel Meter; Volt; Electrical; LCD; Range 4-25VDC; 0.5" DigH; 100mVDC Res; 2-Wire
Manufacturer #: EMV 1200
Allied Stock #: 70101345
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.62 (Each)
1 $34.62
3 $32.89
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Single Hole Mounting 2 Wire Meter
Accuracy 0.002 V
Series EM Series
Connection Type 2-Wire
Dimensions 1.73" W x 0.82" H
Display Type LCD
Measurement Range 4 to 25 VDC
Measuring Range 4 to 25 VDC
Mounting Type Panel Mount
Cut Out, Panel 7/32 in., 5.5 mm Dia. " Dia.
Standards IP67/NEMA 4X (with rubber seal installed)
Supply Voltage 3 to 50 VDC
Temperature Range 0 to +50 °C
Temperature, Opening, Maximum 50 °C
Operating Temperature 0 to +50 °C
Minimum Operating Temperature 0 °C
Type Electronic
Function Voltmeter
Approvals RoHS
Display Digit Height 12.5 mm
Display Range 4 to 25 VDC
Display Resolution 100 mVDC
Meter Type Voltmeter
Number of Digits 3 Digits
Primary Type Electronic
Special Features Splashproof
Dimensions, Cutout, Inches 5.5 Dia. mm

Overview

The waterproof, EM32-1B, EM32-1B-LED and EM32-1900 are designed to be panel mounted with a 1.28" dia. cut-out. The metal bezel and rubber seal provide NEMA 4X/IP67 protection once the module is fitted into a panel and secured with the nut provided. These products are designed so no soldering is required. Connection is via screw terminals and options are selected via jumper links.

There are seven splashproof meters, each fitted with a threaded stud which allows mounting of the product through a 7⁄32" hole. A rubber seal (supplied) provides splashproof protection when fitted between the meter and mounting panel. Available formats include Analog Style DC Voltmeter (EMA 1710), Hour Meter (EMC 1500), Thermometer (EMT 1900), 2-wire 3-digit DC Voltmeter (EMV 1200 and EMV 1200-40) and 31⁄2-digit DC Voltmeters (EMV 1125 and EMV 1025S-01).

Product Added to Cart
Lascar Electronics
Panel Meter; Volt; Electrical; LCD; Range 4-25VDC; 0.5" DigH; 100mVDC Res; 2-Wire
Allied Stock #: 70101345
Mfr's Part #: EMV 1200
$34.620 Each
Quantity added: