Lascar Electronics EL-USB-ACT

Image may be a representation.
See specs for product details.
Data Logger; AC & DC millivolt; currentclamp input
Manufacturer #: EL-USB-ACT
Allied Stock #: 70229373

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70101421
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EasyLog Series
Interface USB
Primary Type Millivolt

Overview

AC and DC Millivolt Data Logger with Current Clamp Input

When used with a current clamp, this standalone data logger measures and stores up to 127,232 a.c. and d.c. current readings over a 0 to 1000 A d.c. measurement range (0 to 723 A for a.c.). In 'energy monitoring' mode, this data is converted into power, energy (using a user defined voltage value) and cost (using a user supplied energy unit cost). The millivolt measurement mode allows for direct measurement of voltage, up to 1 V d.c. (700 mV a.c.).

The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using the supplied software. The software has provision for a clamp scaling factor (the clamp input-output ratio of amps to millivolts). Stored data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of current, power, energy and cost information. At the touch of a button, the user can cycle between the most recent, maximum and minimum measurement values. The data logger is fitted with 2 replaceable AA batteries.

Features:

  • Compatible with a.c. and d.c. current clamps
  • Energy monitoring mode (to calculate power, cumulative energy and cumulative cost)
  • a.c. and d.c. millivolt measurement mode
  • Logging rates between 1 sec and 12 hr.
  • 4 mm banana plug inputs

  • Product Added to Cart
    Lascar Electronics
    Data Logger; AC & DC millivolt; currentclamp input
    Allied Stock #: 70229373
    Mfr's Part #: EL-USB-ACT
    $150.000 Each
    Quantity added: