Lascar Electronics DPM 950S-EB-W

Image may be a representation.
See specs for product details.
Voltmeter; Black LCD w/ White LED Backlight; 3.5 Digits; 4.75-7.5VDC; Bezel Mnt
Manufacturer #: DPM 950S-EB-W
Allied Stock #: 70274292

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.49 (Each)
1 $73.49
3 $69.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DPM Series
Connection Type SIL
Depth 0.453" (11.5mm)
Dimensions 2.99 x 1.73 in
Display Type LCD
Measurement Range ±200 mVDC
Measuring Range 0 to 200 mVDC
Mounting Type Panel Mount
Cut Out, Panel 2.83 × 1.57 in
Supply Voltage 7.5-14 VDC
Temperature Range 0 to +50 °C
Temperature, Opening, Maximum 50 °C
Minimum Operating Temperature 0 °C
Type Electronic
Function Voltmeter
Display Digit Height 19 mm
Number of Digits 3.5 Digits
Special Features Splashproof
Dimensions, Cutout, Inches 72 x 40 mm
Display Colors Black with White LED Backlighting

Overview

This range of LCD and LED instruments includes a 31⁄2 digit ±200 mVDC full scale reading LCD voltmeter, a 500 VAC voltmeter, a graphics module, a 4-20 mA loop powered meter and a bi-color LED backlit, LCD voltmeter. Optional NEMA 4X rated alloy bezels - BEZ 700-IP fits DPM 750S-BL; BEZ 900-IP fits DPM 950-EB-W.

Product Added to Cart
Lascar Electronics
Voltmeter; Black LCD w/ White LED Backlight; 3.5 Digits; 4.75-7.5VDC; Bezel Mnt
Allied Stock #: 70274292
Mfr's Part #: DPM 950S-EB-W
$73.490 Each
Quantity added: