Lascar Electronics DMX 973B

Image may be a representation.
See specs for product details.
Panel Meter; Elec; LCD; Cut-Out 2.83x1.57"; Dim 2.99"Lx1.73"Wx0.34"H; Vol-Sup 5VDC
Manufacturer #: DMX 973B
Allied Stock #: 70101371

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70101372
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 100x32 Pixel Graphic Dot Matrix Display
Depth 0.453" (11.5mm)
Dimensions 2.99" L x 1.73" W x 0.34" H
Display Type LCD
Cut Out, Panel 2.83×1.57 "
Supply Voltage 5 VDC
Temperature Range 0 to +50 °C
Temperature, Opening, Maximum 50 °C
Operating Temperature 0 to +50 °C
Minimum Operating Temperature 0 °C
Type Electronic
Function Voltmeter
Display Digit Height 0.75
Number of Digits 3.5 Digits
Primary Type Electronic
Special Features Graphics
Dimensions, Cutout, Inches 72 x 40 mm

Overview



This range of LCD and LED instruments includes a 31⁄2 digit ±200 mVDC full scale reading LCD voltmeter, a 500 VAC voltmeter, a graphics module, a 4-20 mA loop powered meter and a bi-color LED backlit, LCD Voltmeter. Optional NEMA 4X rated alloy bezels fit all meters.

Product Added to Cart
Lascar Electronics
Panel Meter; Elec; LCD; Cut-Out 2.83x1.57"; Dim 2.99"Lx1.73"Wx0.34"H; Vol-Sup 5VDC
Allied Stock #: 70101371
Mfr's Part #: DMX 973B
$40.900 Each
Quantity added: