Lapp Group U302401TP

Image may be a representation.
See specs for product details.
Multiconductor Cable; UTP; 1Pr; 24 AWG; 19x36; PVC Ins; Gray PVC Jkt
Manufacturer #: U302401TP
Allied Stock #: 70123358

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 2 weeks

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Product Header : UNITRONIC® 300 Series Signal Cable
Application : For process instrumentation, low voltage control interconnect
Series : UNITRONIC 300 Series
Cable Type : Twisted Pair
Jacket Color : Gray
Diameter, Outer : 0.154 in.
Insulation Material : Polyvinyl Chloride (PVC)
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 1 Pair
Standards : UL Type CMG, UL AWM 2464, CSA CMG/FT4 AWM I/II A/B, CE
Stranding : 19x36
Wire Size : 24 AWG
Jacket Material : Polyvinyl Chloride (PVC)
Conductor Material : Tinned Copper (TC)
Temperature, Rating : -25 to 105 C

Overview

UNITRONIC® 300 TP Multi-Pair, Unshielded 300V Flexible Industrial Signal and Control Cable:

The UNITRONIC® 300 Series of signal and control cables have been carefully engineered to provide the highest performance and ease of installation in industrial signal and control applications. Available shielding options provide EMC protection in the harshest industrial environments.

Features:

  • Extended temperature rating of -25 C to+105 C
  • Flexible design for ease of routing
  • Suitable for use in cable tray
  • Oil and UV resistant (Oil Res I)
  • Sequential foot marking for ease of installation
  • All items available from inventory in 100, 500, and 1,000 ft. put ups

  • Product Added to Cart
    Lapp Group
    Multiconductor Cable; UTP; 1Pr; 24 AWG; 19x36; PVC Ins; Gray PVC Jkt
    Allied Stock #: 70123358
    Mfr's Part #: U302401TP
    $2.090 Linear Foot
    Quantity added: