Lapp Group S2112

Image may be a representation.
See specs for product details.
Connector; Cord; Liquidtight; Blk Polyamide; 1.772" L; 0.197-0.472" ID
Manufacturer #: S2112
Allied Stock #: 70123693

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.372 (Each)
1 $1.372
10 $1.217
50 $1.127
100 $1.048
Availability

14286 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Skintop® SLN Strain-Relief Cord Connector
Application For machinery and equipment including automation, motion control, process control and robotics
Series SKINTOP Series
Color Black
Material Polyamide
Material, Bushing Chloroprene Rubber (CR)
Mounting Hole Size 0.839 "
Protection Class Connector, Cord Grip
Standards UL Recognized, UL Listed, CSA Certified, CE Marked
Panel Thickness Max. 0.355"
Cable, Acceptance Diameter 0.197-0.472 in.
Special Features Liquidtight
Thread Size 1/2" NPT

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:

  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics


  • Product Added to Cart
    Lapp Group
    Connector; Cord; Liquidtight; Blk Polyamide; 1.772" L; 0.197-0.472" ID
    Allied Stock #: 70123693
    Mfr's Part #: S2112
    $1.372 Each
    Quantity added: