Lapp Group 911371

Image may be a representation.
See specs for product details.
Locknut; Skintop; 1/2 in.; NPT; Nylon; Black; 0.236 in.
Manufacturer #: 911371
Allied Stock #: 70123716

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.26 (Each)
1 $0.26
10 $0.23
50 $0.213
100 $0.198
Availability

12950 can ship immediately.

7600 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Skintop® GMP-GL Hexagonal Nylon Lock Nut
Application For Skintop® cable connectors with NPT threads
Series SKINTOP GMP-GL Series
Color Black
Body Material Polyamide
Protection Class Nut, Lock
Special Features UV Resistant
Thread Size NPT-1/2"

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:

  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics


  • Product Added to Cart
    Lapp Group
    Locknut; Skintop; 1/2 in.; NPT; Nylon; Black; 0.236 in.
    Allied Stock #: 70123716
    Mfr's Part #: 911371
    $0.260 Each
    Quantity added: