LAIRD TECHNOLOGIES TRAB4103

Image may be a representation.
See specs for product details.
Omnidirectional Antenna; Phantom; NMO; 410-430 MHz
Manufacturer #: TRAB4103
Allied Stock #: 70989656

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.39 (Each)
1 $52.39
10 $39.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Phantom Series
Connection Type NMO
Frequency 410-430 MHz
Gain 0-4 dBi
Antenna Type Omni-Directional

Overview

Laird Phantom® Whipless UHF Antennas:

Laird's unique patented Phantom® is a tough antenna for outdoor or indoor applications. Measuring only 3.5" tall, the Phantom® UHF antenna’s revolutionary design features field diversity with both vertical and horizontal polarization components. This gives the antenna diversity, frequency agility, low visibility, wide bandwidth and a low angle radiation pattern that is superior to traditional gain antennas in most applications. The industry standard NMO mounting socket mates with all Laird's magnetic, trunk lid, and hole mounts. A threaded permanent stud mount model is also available for vandal resistant mounting on brackets, panels, ceilings or any other kind of housing. The Phantom® patented technology is beneficial when high performance is desired and extreme ruggedness and low profile is required.

Features:

  • The antenna is available in both custom tune and field tunable options
  • True field diversity design ensures uninterrupted transmissions in urban canyons and rural drop off areas
  • Phantom out performs a 3 dB whip in many applications
  • U.S. Patent Nos. 5,977,931 - 6,292,156 and 7,209,096

  • Product Added to Cart
    LAIRD TECHNOLOGIES
    Omnidirectional Antenna; Phantom; NMO; 410-430 MHz
    Allied Stock #: 70989656
    Mfr's Part #: TRAB4103
    $52.390 Each
    Quantity added: