LAIRD TECHNOLOGIES TRA8063M3PB-001

Image may be a representation.
See specs for product details.
Omnidirectional Antenna; DB; Phantom; 806; 1850; 2.5
Manufacturer #: TRA8063M3PB-001
Allied Stock #: 70989620
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$62.52 (Each)
1 $62.52
10 $46.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Cellular ; Small Cell & iDAS ; M2M
Series Phantom Series
Connection Type N-Female
Frequency 806-1850 MHz
Gain 0-4 dBi
Antenna Type Omni-Directional

Overview

Laird Phantom® 700 / 800 MHz Antennas:

Laird mobile antennas and accessories are the world standard for reliable, high performance communication parts. Established in-market presence and innovative design techniques, with verified product specifications and a variety of connection options adds to the Laird reputation for rugged reliability in hazardous situations and harsh environments. As the industry leader in mobile antenna products and accessories Laird produces antennas and accessories in a diverse number of styles and configurations. To ensure maxmum reliability antennas and accessories are engineered and manufactured to deliver optimum performance within published specifications in operational critical applications.

Features:

  • True Field Diversity design ensures uninterrupted transmissions in urban canyons and rural drop off areas
  • Phantom® outperforms a 3dB whip in many applications
  • U.S. Patent Nos. 5,977,931 – 6,292,156 and 7,209,096

    Markets:
  • Cell
  • GSM and PCS
  • WiFi
  • 802.11
  • Bluetooth wireless applications

  • Product Added to Cart
    LAIRD TECHNOLOGIES
    Omnidirectional Antenna; DB; Phantom; 806; 1850; 2.5
    Allied Stock #: 70989620
    Mfr's Part #: TRA8063M3PB-001
    $62.520 Each
    Quantity added: