Skip to content
Laird Technologies

Laird Technologies HZ1206E601R-10

Mfr. Part #: HZ1206E601R-10
Allied Stock #: 70065511

Description

Ferrite Bead (Chip Bead); 3.2 x 1.6 x 1.1mm (1206); 296Ohms impedance at 25 MHz

Availability

Can ship immediately:

794

Request Lead Time  

Price

Qty.

Standard Price

Your Price

1

$0.10

$0.05

25

$0.09

$0.05

100

$0.08

$0.05

250

$0.08

$0.05

500

$0.07

$0.05

Excess Inventory, Discount available online only. Restrictions apply*
  • This item cannot be backordered online. Maximum order amount is 794
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Case Size 1206
Core Material HZ
Current Rating 500 mA
DC Resistance 0.3 Ohms Ohms
Frequency, Peak Imp 75 MHz
Impedance at 1 GHz 103 Ohms Ohms
Impedance at 100 MHz 600 Ohms Ohms
Impedance at 25 MHz 296 Ohms Ohms
Impedance at 500 MHz 202 Ohms Ohms
Peak Impedance 674 Ohms
Series HZ Series
Special Features High Impedance
Termination SMD
Type Core-Solid
Product Added to Cart
Laird Technologies
Ferrite Bead (Chip Bead); 3.2 x 1.6 x 1.1mm (1206); 296Ohms impedance at 25 MHz
Allied Stock #: 70065511
Mfr's Part #: HZ1206E601R-10
$0.054 Each
Quantity added: