Laird Technologies 28S2022-0P0

Image may be a representation.
See specs for product details.
Ferrite Bead (Cylindrical EMI Core); 45.09 x 28.58 x 6.35mm (2022)
Manufacturer #: 28S2022-0P0
Allied Stock #: 70065385
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.964 (Each)
1 $2.964
2 $2.905
5 $2.816
10 $2.697
25 $2.52
50 $2.312
100 $2.075
Availability

1447 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Material, Core Ferrite #28 Formulation
Termination Cable
Type Core-Split
Impedance, at 100 MHz 250 Ohms Ohms
Impedance, at 25 MHz 100 Ohms Ohms
Special Features Flex Cable
Impedance, at 300 MHz 550 Ohms Ohms

Overview

Broadband Split/Snap-on Cores
These easy installlation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Product Added to Cart
Laird Technologies
Ferrite Bead (Cylindrical EMI Core); 45.09 x 28.58 x 6.35mm (2022)
Allied Stock #: 70065385
Mfr's Part #: 28S2022-0P0
$2.964 Each
Quantity added: