Laird Technologies 28C0236-0BW-10

Image may be a representation.
See specs for product details.
EMI Ferrite Multiple Turn Axial Wire Bead; 5A; 835 Ohms @100MHz
Manufacturer #: 28C0236-0BW-10
Allied Stock #: 70065402
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.76 (Each)
1 $0.76
25 $0.588
100 $0.524
250 $0.449
500 $0.428
Availability

5270 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 28 Series
Current Rating 5 A
Material, Core Ferrite #28 Formulation
Termination Axial
Type Core-Solid
Impedance, at 100 MHz 835 Ohms Ohms
Impedance, at 25 MHz 500 Ohms Ohms
Resistance, DC 0.01 Ohms Ohms
Impedance, at 500 MHz 480 Ohms Ohms
Impedance, at 1 GHz 220 Ohms Ohms
Impedance, Peak 846 Ohms
Frequency, Peak Imp 156 MHz
Product Added to Cart
Laird Technologies
EMI Ferrite Multiple Turn Axial Wire Bead; 5A; 835 Ohms @100MHz
Allied Stock #: 70065402
Mfr's Part #: 28C0236-0BW-10
$0.760 Each
Quantity added: