L-com SDHS

Image may be a representation.
See specs for product details.
Standoff; Hex; Brass; Female-Female; 4-40 Thread; .188" OD; .195" Length
Manufacturer #: SDHS
Allied Stock #: 70126245
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.35 (Pack of 50)
1 $16.35
5 $15.37
10 $14.39
Availability

88 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SDH Series
Gender Male/Female
Length, Body 0.197" (5 mm)
Material Nylon
Size 0.196" (5mm)
Type Hex
Thread Size 4-40

Overview



Features

  • 4-40 threaded hex nuts for D-sub adapters and connectors
  • Converts exposed 4-40 male hardware to female
  • Sold in packages of 50 pieces
  • Nickle plated brass construction for durable performance
  • Also available in lengths of 0.160" and 0.232"

  • Product Added to Cart
    L-com
    Standoff; Hex; Brass; Female-Female; 4-40 Thread; .188" OD; .195" Length
    Allied Stock #: 70126245
    Mfr's Part #: SDHS
    $16.350 Pack of 50
    Quantity added: