L-com CSMUAB-2M

Image may be a representation.
See specs for product details.
Cable Assembly; USB Type-A; USB Type-B; 2m; 20 AWG; PVC Jkt; UL Stds
Manufacturer #: CSMUAB-2M
Allied Stock #: 70126297

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.31 (Each)
1 $9.31
5 $8.75
10 $8.19
Availability

192 can ship immediately.

295 on order.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Premium USB Cable Assembly
Application For printers, keyboards/mice, digital cameras and other USB peripherals
Standards UL
Type USB
Cable end 1, Connector Type USB Type A
Cable end 2, Connector Type USB Type B
Shielding Foil and Braid
Size, Conductor 20 AWG
Jacket Material Polyvinyl Chloride (PVC)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Cable Length 6.6' (2m)

Overview

These high quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug and play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral.



Product Added to Cart
L-com
Cable Assembly; USB Type-A; USB Type-B; 2m; 20 AWG; PVC Jkt; UL Stds
Allied Stock #: 70126297
Mfr's Part #: CSMUAB-2M
$9.310 Each
Quantity added: