L-com Connectivity CC174S-1.5

Image may be a representation.
See specs for product details.
Cable; SMA x2; RG-174/U; Coaxial Cbl; 1.5ft.; 26 AWG; BCCS; 7x34 Str; Black PVC Jkt
Manufacturer #: CC174S-1.5
Allied Stock #: 70126308

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.79 (Each)
1 $27.79
10 $26.40
25 $24.46
50 $21.95
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : RG174/U Coaxial Cable Assembly
Cable Type : RG 174/U
Jacket Color : Black
Material, Conductor : Bare Copper Covered Steel
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyvinyl Chloride (PVC)
Standards : UL
Stranding : 7x34
Type : Coaxial/RF
Cable end 1, Connector Type : SMA Plug
Cable end 2, Connector Type : SMA Plug
Shielding : Braid
Size, Conductor : 26 AWG
Jacket Material : Polyvinyl Chloride (PVC)
Conductor Material : Bare Copper Covered Steel
Cable end 1, Connector Angle : Straight
Cable end 2, Connector Angle : Straight
Temperature, Rating : -40 to +75 °C
Cable, Length : 1.5' (0.46m)
Product Added to Cart
L-com Connectivity
Cable; SMA x2; RG-174/U; Coaxial Cbl; 1.5ft.; 26 AWG; BCCS; 7x34 Str; Black PVC Jkt
Allied Stock #: 70126308
Mfr's Part #: CC174S-1.5
$27.790 Each
Quantity added: