Kuebler 8.5020.2524.1000

Image may be a representation.
See specs for product details.
Encoder; Incremental; Spring Element; 12mm Bore; Push-Pull/5-30V; M23; 1000 PPR
Manufacturer #: 8.5020.2524.1000
Allied Stock #: 71015048

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$393.74 (Each)
1 $393.74
3 $374.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Sendix 5020 Series
Mounting Type : Flange Mount
Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Output Type : Optical
Supply Voltage : 10-30 V
Type : Incremental
Technology : Optical

Overview

Sendix 5000 and 5020 Series Standard Optical Incremental Encoders:

Due to their sturdy bearing construction in Safety-Lock™ Design, the Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, as well as the wide temperature range of -40°C up to +85°C, make this product range the perfect encoder for all applications.

Features:

  • Increased resistance against vibrations and tolerance of installation errors, elimination of machine downtime and repairs thanks to sturdy bearing construction in “Safety-LockTM Design"
  • Ensures highest safety against field breakdowns and is thus suitable also for outside use thanks to its resistant die-cast housing and protection up to IP67
  • Wide temperature range, -40°C ... +85°C
  • Suitable connection variant for every specific case: cable connection, M23, M12 and MIL connector
  • Reliable mounting in a wide variety of installation situations: comprehensive and proven fixing possibilities
  • Compatible with all US and European standards
  • Max. 5000 pulses per revolution



  • Product Added to Cart
    Kuebler
    Encoder; Incremental; Spring Element; 12mm Bore; Push-Pull/5-30V; M23; 1000 PPR
    Allied Stock #: 71015048
    Mfr's Part #: 8.5020.2524.1000
    $393.740 Each
    Quantity added: