Kroy, Inc. 92-BLK-PR243U

Image may be a representation.
See specs for product details.
Case; 984 ft.; 2.3 in.; Resin Ribbon; Black;
Manufacturer #: 92-BLK-PR243U
Allied Stock #: 70014999
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.61 (Each)
1 $39.61
15 $36.56
25 $33.96
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Thermal Transfer Ribbon
Series K4350 Series
Color Black
For Use With K4350 Industrial Printer
Length, Tape 984 ft.
Material, Tape Resin Ribbon
Width, Tape 2.3 in.
Printer Type Thermal Transfer

Overview

K4350 Industrial 4" Printer is a cost effective solution for high volume printing of wire wraps and shrink tube. The 300 dpi printhead produces text, graphics and bar codes crisp and clear. Label software is included to create any label application specific to your needs using your PC. Features include 1 MB internal flash 2 MB DRAM, alpha/numeric sequencing, bar coding, prints on a variety of media from 1⁄8" to 4", internal and external supply feed, black mark sensor, repeat function up to 999 and print speeds up to 2 ips.

NOTE: Printer ribbon is sold separately.

Features

  • High-Resolution Thermal-Transfer and/or Direct-Thermal Printing at 300 dpi
  • Practical Printer for Cost Effective Printing
  • 1 MB Flash, 2 MB DRAM
  • Rotary Cutter Included on K4350C
  • Gap Sensor and Black Mark Sensor
  • Easy-to-Load

  • Product Added to Cart
    Kroy, Inc.
    Case; 984 ft.; 2.3 in.; Resin Ribbon; Black;
    Allied Stock #: 70014999
    Mfr's Part #: 92-BLK-PR243U
    $39.610 Each
    Quantity added: