Kroy, Inc. 2470021

Image may be a representation.
See specs for product details.
Cable Label Refill Heat Shrink Marker; For Use With K3100 Label Printers
Manufacturer #: 2470021
Allied Stock #: 70014974

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
1 $35.00
15 $32.54
25 $30.93
Availability

262 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series K3100 Series
Color Black on White
Diameter, Inner 0.25" (6.35mm)
For Use With Kroy K Series printers
Shrink Ratio 3:1
Standards Meets MIL-1-23053⁄5 Class 1 and 3, MIL-1 R 46864 Type V and UL-224 VW-1 Rating
Operating Temperature -40 to 275 °C

Overview

Shrink Tube, 0.25in., Black on White Color

Continuous heat shrink tubing with 3:1 shrink ratio. Provides permanent ID for wires and cables. Flame, chemical, water and abrasion resistant. Cartridge contains media and thermal transfer resin ribbon.
Shrink tube fits Kroy K series printers.

Product Added to Cart
Kroy, Inc.
Cable Label Refill Heat Shrink Marker; For Use With K3100 Label Printers
Allied Stock #: 70014974
Mfr's Part #: 2470021
$35.000 Each
Quantity added: