Kroy, Inc. 2470001

Image may be a representation.
See specs for product details.
K2000/3000 HEAT SHRINK TUBING; .125"; BLACK IMAGE ON WHITE; 2.75m
Manufacturer #: 2470001
Allied Stock #: 70014976

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.00 (Each)
1 $32.00
15 $29.75
25 $28.27
Availability

493 can ship immediately.

352 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series K Series
Color White
Diameter, Inner 0.125" (3.175mm)
For Use With Kroy K Series printers

Overview

The 2470001 is a 3.2mm black print on white Shrink Tube with thermal transfer ribbon, ultra thin wall cadmium-free with 3:1 ratio. Suitable for use with Kroy K5100, K2500, K4100 and K3000-PC printers.

Continuous heat shrink tubing with 3:1 shrink ratio. Provides permanent ID for wires and cables. Flame, chemical, water and abrasion resistant. Cartridge contains media and thermal transfer resin ribbon.


Specifications:

  • 3:1 Shrink ratio
  • Permanent printing
  • Water and abrasion-resistant
  • Flame, temperature and chemical-retardant
  • No set tubing label length
  • 135 to 200°C Operating temperature range

    Applications:
  • Industrial
  • Computers & Computer Peripherals

  • Product Added to Cart
    Kroy, Inc.
    K2000/3000 HEAT SHRINK TUBING; .125"; BLACK IMAGE ON WHITE; 2.75m
    Allied Stock #: 70014976
    Mfr's Part #: 2470001
    $32.000 Each
    Quantity added: