Skip to content

Klein Tools RT110

Receptacle Tester, Drop Protection 6.6 ft, 110/125V AC at 50/60Hz in 3-Wire

Mfr. Part #: RT110 / RS Stock #: 70811173

Klein Tools

Klein Tools RT110

Mfr. Part #: RT110
RS Stock #: 70811173

Description

Receptacle Tester, Drop Protection 6.6 ft, 110/125V AC at 50/60Hz in 3-Wire

In Stock:

5

Price

Qty.

Standard Price

1

$11.63

5

$11.05

10

$10.82

25

$10.58

50

$10.35

100

$10.12

200

$9.89

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Standard Receptacle Testing
Configuration
Plug-In
Display Type
Light Sequence
Family Name
Test & Measurement Family
Type
Receptacle ; Tester
UPC Code
09264469026-6
Weight
0.13 lbs

Overview

Klein Tools RT110 Receptacle Tester detects the most common wiring problems in standard receptacles. Conditions indicated: wiring correct, open ground, reverse polarity, open hot, open neutral, hot/ground reversed. Conditions not indicated: quality of ground, multiple hot wires, combinations of defects, reversal of grounded and grounding conductors.

Product Features
  • Light sequence indicates correct/incorrect wiring.
  • Conforms to UL Std 1436, Certified to CSA Std C22.2 #160.
  • Operating temp: 32°F to 140°F (0°C to 40°C).
  • Built to withstand a 6.6 ft. (2m) drop.
  • Nominal Voltage: 110/125V AC at 50/60Hz in 3-wire outlet.
  • Designed to detect the most common wiring problems in standard receptacles.