Klein Tools LL2

Image may be a representation.
See specs for product details.
HEX-KEY; L-STYLE LONG-ARM; .050IN HEX
Manufacturer #: LL2
Allied Stock #: 70145421
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.66 (Each)
1 $0.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series L-Style Hex-Key Series
Family Name Hex-Key Wrench Family
UPC Code 09264433091-9

Overview

Features:

  • Rust and corrosion resistant surfaces
  • Short Arm Length: 5/8-Inch; Long Arm Length: 2-15/16-Inch; Hex Size: 0.050-Inch
  • Weight: 3.2 ounces
  • Klein offers a lifetime warranty on material defects and workmanship for the normal life of the product
  • Klein Tools Feature Icon - klein/wf
  • tip-hex.jpg

  • Product Added to Cart
    Klein Tools
    HEX-KEY; L-STYLE LONG-ARM; .050IN HEX
    Allied Stock #: 70145421
    Mfr's Part #: LL2
    $0.660 Each
    Quantity added: