Klein Tools IR1000

Image may be a representation.
See specs for product details.
12:1 Infrared Thermometer
Manufacturer #: IR1000
Allied Stock #: 70145307

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$118.50 (Each)
1 $118.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Battery Type Alkaline
Series Specialty Testers Series
Handle Color Orange
Length, Overall 7 in.
Temperature Range –50 to 538°C
Weight 3.9 Oz.
Batteries 2 AA
Temperature, Range –58-1000 °F
Primary Type Infrared
Distance to Spot Size Ratio 12:1
Measurement Units °C, °F
Family Name Test & Measurement Family

Overview

12:1 Infrared Thermometer


Product Added to Cart
Klein Tools
12:1 Infrared Thermometer
Allied Stock #: 70145307
Mfr's Part #: IR1000
$118.500 Each
Quantity added: