Klein Tools G212LRBLU

Image may be a representation.
See specs for product details.
Scissors; Bent Trimmer; w/Large Ring; Coated Handles; 12"
Manufacturer #: G212LRBLU
Allied Stock #: 71082789
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.00 (Each)
1 $57.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Bent Trimmers Series
Height 0.75" (19.05mm)
Length 12.5" (317.5 mm)
Material Carbon Steel
Weight 24.3 Lbs. (11.0 kg)
Width 3-5/8" (92.1 mm)
Family Name Scissors & Shears Family
UPC Code 09264476072-3
Product Added to Cart
Klein Tools
Scissors; Bent Trimmer; w/Large Ring; Coated Handles; 12"
Allied Stock #: 71082789
Mfr's Part #: G212LRBLU
$57.000 Each
Quantity added: