Klein Tools 53934

Image may be a representation.
See specs for product details.
Wood Boring Bit; 1-1/8" (29 mm)
Manufacturer #: 53934
Allied Stock #: 70811196
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.20 (Each)
1 $23.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Holemaking Series
Diameter, Shaft 0.375" (9.53mm)
Hole Size 1.125" (28.58mm)
Length, Shaft 6 in.
Family Name Holemaking Family
UPC Code 09264453934-3

Overview

Product Features

  • Unique cutting head design allows you to customize the hold shape.
  • Unique head shape minimizes vibration when drilling versus ordinary paddle bits.
  • Easy-to-sharpen cutting blades.
  • Easy-to-replace hardened pilot screw for extra durability.
  • Works in both 3/8'' and 1/2'' drills.

  • Product Added to Cart
    Klein Tools
    Wood Boring Bit; 1-1/8" (29 mm)
    Allied Stock #: 70811196
    Mfr's Part #: 53934
    $23.200 Each
    Quantity added: