Kingbright L-7700C4PBC-H

Image may be a representation.
See specs for product details.
L-7700C4PBC-H; SnapLED Series Blue LED; 470 nm SnapLED; Round Lens SMD package
Manufacturer #: L-7700C4PBC-H
Allied Stock #: 70424353
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series SnapLED Series

Overview

Kingbright SMT SnapLED
The SnapLED LEDs, from Kingbright, are available in a variety of Colors within a SnapLED package. Wiith a 5mm lens and a package size of 7.62 x 7.62mm, the SnapLEDs also have a high luminance output and low power consumption. This makes Kingbright’s SnapLEDs ideal for minimizing costs on any future maintenance and electricity. The SnapLEDs are designed for high current operation and have a low thermal resistance. These low profile LEDs have are suitable for rugged lighting applications including automotive exterior lighting, solid state lighting and signaling.

Product Added to Cart
Kingbright
L-7700C4PBC-H; SnapLED Series Blue LED; 470 nm SnapLED; Round Lens SMD package
Allied Stock #: 70424353
Mfr's Part #: L-7700C4PBC-H
$7.440 Each
Quantity added: