Kingbright APT2012SGC

Image may be a representation.
See specs for product details.
APT2012SGC Green LED; 568 nm 2012 (0805) Clear; Rectangle Lens SMD package
Manufacturer #: APT2012SGC
Allied Stock #: 70062849
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.252 (Each)
1 $0.252
25 $0.125
100 $0.112
250 $0.10
500 $0.091
1000 $0.083
2500 $0.078
Availability

7613 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HELI2 Series
Color Green
Current, Forward 25 mA
Lens Shape Flat
Mounting Type Surface Mount
Package Type 2 mm x 1.25 mm (0805)
Voltage, Forward 2.2 V
Luminous Intensity 15 mcd
Wavelength, Peak 565 nm
Viewing Angle 120 °
Finish, Lens Transparent
Lens Color Clear
Color Emitted Green

Overview

Kingbright proudly introduce another breakthrough of Ultra thin SMD LED selections

  • The new “Minikin-Air" series
    Using the latest AlGalnP and InGaN materials, Kingbright utilizes the most advanced technology to engineer the industry’s smallest and thinnest SMD LEDs – The Minikin-Air series.

    As electronics shrink down to new levels of portability, manufacturers have figured out how to cram more high functioning components in a more compressed board area. The Minikin-Air series is the perfect selection for design engineers as it represents the smallest, thinnest, yet still powerful and robust LEDs. The Minikin-Air series is available in two different package types and both are featured as industry’s thinnest SMD LED – 0.2mm in thickness (height). It is only 1⁄4 of total thickness compared to conventional 0603 SMD LEDs and reduces the mounting area by more than 50%.
    The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

    Features:
  • 0.2mm in total thickness
  • Industry’s thinnest SMD LED
  • Available in Blue, True Green, Amber, Orange and Red.
  • Top emitting, chip-type SMD LED 1.0mm x 0.5mm x 0.2mm (0402 package).
  • Right angle, chip-type SMD LED 1.6mm x 0.9mm x 0.2mm.
  • High intensity output – power consumption as low as 1mA.
  • Ideal for portable devices, mobile consumer electronics and industrial handheld devices, backlighting and indicator applications.

  • Product Added to Cart
    Kingbright
    APT2012SGC Green LED; 568 nm 2012 (0805) Clear; Rectangle Lens SMD package
    Allied Stock #: 70062849
    Mfr's Part #: APT2012SGC
    $0.252 Each
    Quantity added: