Kingbright APA2106SURCK

Image may be a representation.
See specs for product details.
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Manufacturer #: APA2106SURCK
Allied Stock #: 70062802

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current, Forward 30 mA
Lens Shape Dome
Mounting Type Surface Mount
Package Type 2.1 mm x 1 mm
Voltage, Forward 2 V
Luminous Intensity 250 mcd
Wavelength, Peak 650 nm
Viewing Angle 120 °
Finish, Lens Transparent
Lens Color Clear
Color Emitted Red

Overview

Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-Color options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Product Added to Cart
Kingbright
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Allied Stock #: 70062802
Mfr's Part #: APA2106SURCK
$0.300 Each
Quantity added: