Kilo International ML-50-3-6

Image may be a representation.
See specs for product details.
Knob; 6-32; 0.750 in.; 0.625 in.; 0.125 in.; Clear Matte; ML Series
Manufacturer #: ML-50-3-6
Allied Stock #: 70126080
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.79 (Each)
20 $6.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ML Series
Color Black
Diameter 0.5" (12.7mm)
Height 0.62" (15.7mm)
Indicator Dot
Length, Overall 0.625" (15.88 mm)
Material Aluminum
Mounting Type Screw
Screw Type 6-32
Type Instrumentation
Diameter, Knob 0.5" (12.7mm)
Knob Type Round
Length, Inner 0.51 "
Shaft Size 0.125 "
Screw Thread Size 6-32

Overview

6-32 Thread Size, 0.125 in. or 0.250 in. Shaft Size, 0.625 in. to 1.000 in. Height, Knobs

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.

Product Added to Cart
Kilo International
Knob; 6-32; 0.750 in.; 0.625 in.; 0.125 in.; Clear Matte; ML Series
Allied Stock #: 70126080
Mfr's Part #: ML-50-3-6
$6.790 Each
Quantity added: