
Mfr. Part #: 8401
Allied Stock #: 70181945
Description
Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .500, Alum/Clear Iridite
Availability
Can ship immediately: |
1844 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$1.14168 |
50 |
$1.08461 |
100 |
$1.06177 |
250 |
$1.03894 |
500 |
$1.01611 |
1000 |
$0.98185 |
Product Attribute | Attribute Value | Search |
---|---|---|
Alternate Mfr Part Number | 8401 | |
Body Length | 0.5" (12.7 mm) | |
External Thread Length | 0.187 " | |
Finish Plating | Clear Iridite | |
Gender | Male/Female | |
Internal Thread Length | 0.25 " | |
Length | 0.5" (12.7 mm) | |
Material | Aluminum | |
Outer Diameter | 0.25" (6.35mm) | |
Shape | Hex | |
Size | 0.25" (6.4mm) | |
Standards | QQ-Q-N-225/3, Mil-C-5541 | |
Style | M-F Standoff | |
Thread Size | 4-40 | |
Type | Hex |
Overview
People Also Bought